Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$84.590 |
| 10+ | NT$82.400 |
| 25+ | NT$80.180 |
| 50+ | NT$77.450 |
| 100+ | NT$74.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$84.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSM2S-62
Order Code4815466
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
PC Pin
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037