Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SV1H-07L-5Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815471 |
| Product Range | SV1H Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$332.190 |
| 5+ | NT$314.130 |
| 10+ | NT$296.070 |
| 20+ | NT$284.690 |
| 50+ | NT$273.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$332.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SV1H-07L-5Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815471 |
| Product Range | SV1H Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screw |
| No. of Pins | 5Pins |
| Current Rating | 6A |
| Voltage Rating | 250V |
| Product Range | SV1H Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 6A |
| Product Range | SV1H Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
