Print Page
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$232.020 |
| 5+ | NT$219.380 |
| 10+ | NT$206.730 |
| 20+ | NT$198.730 |
| 50+ | NT$190.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$232.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SY2S-05 is a SY series, 8-pin relay socket.
- M3 screws with captive wire clamp terminal
- 300V, 7A electrical ratings
- Compatible relays: RY2S, RY22S
- Wire size is maximum up to 2–#14AWG
- 5.5 - 9 in•lbs torque
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
7A
Product Range
RY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025

