Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.740 |
| 10+ | NT$75.050 |
| 25+ | NT$69.350 |
| 50+ | NT$63.660 |
| 100+ | NT$57.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SY2S-61 is a SY series, 8-pin relay socket.
- PCB mount terminal
- 300V, 7A electrical ratings
- Compatible relays: RY2S, RY22S
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 7A |
| Product Range | RY Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

