Print Page
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.750 |
| 10+ | NT$62.190 |
| 25+ | NT$56.660 |
| 50+ | NT$55.030 |
| 100+ | NT$54.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SY4S-51 is a SY series, 14-pin relay socket.
- Solder terminal
- 250V, 7A electrical ratings
- Compatible relays: RY4S, RY42S, RM2S, RY2KS, RU4S, RU2S, RU42S
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Solder Lug |
|---|---|
| Current Rating | 7A |
| Product Range | RU Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |

