Print Page
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,853.600 |
| 5+ | NT$1,806.730 |
| 10+ | NT$1,759.860 |
| 25+ | NT$1,650.280 |
| 50+ | NT$1,600.880 |
| 100+ | NT$1,527.090 |
| 250+ | NT$1,504.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,853.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-LV411Q4M-R.Copy
Manufacturer Standard Lead Time15 weeks
Order Code8356548
Product RangeXW Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XW Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for XW1E-LV411Q4M-R.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916

