Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSP1036GCopy
Manufacturer Standard Lead Time8 weeks
Order Code5157009
Product RangeSP1000G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$345,743.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$345,743.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP1036GCopy
Manufacturer Standard Lead Time8 weeks
Order Code5157009
Product RangeSP1000G Series
Technical Datasheet
No. of Data Channels36
No. of Clock Inputs1
Frequency250MHz
Power Consumption-
External Height81mm
External Width150mm
External Depth151mm
Weight680g
Product RangeSP1000G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Data Channels
36
Frequency
250MHz
External Height
81mm
External Depth
151mm
Product Range
SP1000G Series
No. of Clock Inputs
1
Power Consumption
-
External Width
150mm
Weight
680g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
