Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,035.220 |
| 10+ | NT$961.770 |
| 25+ | NT$942.540 |
| 100+ | NT$923.300 |
| 250+ | NT$904.070 |
| 500+ | NT$884.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,035.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoPE3265PV
Order Code1017208
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PE3265PV is a 5-pole Power Entry Connector with nickel-plated contacts. The self-extinguishing insulating thermoplastic enclosure, insert and spring lid. The enclosure and spring lid colour coded according to operating voltage, entry with grommet.
- Terminals with retained screws
- Cable anchoring collar incorporated in the insert
- 50 to 60Hz Frequency
- 6h Earthing contact position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3