Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.130M/5
Order Code9632646
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size (AWG)20AWG to 14AWG
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The 20.130M/5 is a 5-way 10A standard PCB Terminal Block accepts 14 to 20AWG wire size. It has 1000MΩ or more at 500VDC insulation resistance. This type generally provides the most economical way of using a PCB terminal block and as such is extremely suitable for use in many applications.
- 1500VAC/minute Insulation withstand voltage
- -40 to 105°C Temperature range
Applications
Industrial, Security, Lighting
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
20AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (19-Jan-2021)
No. of Positions
5Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
