Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFD983
Order Code9939725
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFD983
Order Code9939725
Technical Datasheet
Cable Span35m
Contact ConfigurationDPDT-2NO / 2NC
Contact Voltage AC Max500V
Contact Current AC Max10A
Contact Voltage DC Max600V
Contact Current DC Max-
Technical Specifications
Cable Span
35m
Contact Voltage AC Max
500V
Contact Voltage DC Max
600V
Contact Configuration
DPDT-2NO / 2NC
Contact Current AC Max
10A
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36