Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR2015
Order Code9939164
Product RangeFR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR2015
Order Code9939164
Product RangeFR Series
Technical Datasheet
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max-
Product RangeFR Series
Contact Current DC Max6A
Contact Voltage DC Max600V
Technical Specifications
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
6A
Contact Voltage AC Max
500V
Product Range
FR Series
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18