Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR501
Order Code9939121
Product RangeFR Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR501
Order Code9939121
Product RangeFR Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max-
Product RangeFR Series
Contact Current DC Max6A
Contact Voltage DC Max600V
Alternatives for FR501
1 Product Found
Product Overview
High quality limit switche designed in accordance with IEC947-5-1 and EN50047standards, making it suitable for replacing existing limit switches with standard dimensions.
- Self-extinguishing, glass reinforced thermoplastic housings
- High reliability, snap-action contacts and positive break
- Bifurcated contacts – suitable for switching low level electronic currents
- Electrically separate N.O. and N.C. contacts
- Rotatable turret head (90° increments) and centre position indicators (lever actions)
- Easily wired and installed with 20mm and 22mm dual fixing centres and PG13.5 cable entry
- UL and CSA approved
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
6A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
FR Series
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307