Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR515
Order Code9939156
Product RangeFR Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR515
Order Code9939156
Product RangeFR Series
Technical Datasheet
Contact Current AC Max6A
Contact Voltage AC Max500V
Product RangeFR Series
Contact Current DC Max6A
Contact Voltage DC Max600V
Alternatives for FR515
1 Product Found
Product Overview
The FR series compact heavy-duty Limit Switch with snap-action contacts and positive break according to BS/EN60947-5-1. The double-break contacts with electrically separate NO and NC circuits in conformity with VDE 0660 part 206. It feature bifurcated contacts for low resistance and high reliability - suitable for switching low-level electronic currents.
- Turret head position rotatable in 90° increments
- Centre-position indicator arrow - lever actuators
- Wide range of actuators
- Single and dual cable entry models
- Removable contact block for ease of wiring
- Metal or plastic housing options
- FM and FR dimensions in accordance with EN50047 with dual fixing centres - 20 and 22mm
- IP65 According to BS EN 60947-1
Applications
Industrial
Technical Specifications
Contact Current AC Max
6A
Product Range
FR Series
Contact Voltage DC Max
600V
Contact Voltage AC Max
500V
Contact Current DC Max
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0694