Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3020
Order Code9940952
Product Range69 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$928.040 |
| 5+ | NT$866.500 |
| 10+ | NT$828.220 |
| 20+ | NT$805.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$928.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3020
Order Code9940952
Product Range69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max20A
IP / NEMA RatingIP65
Approvals / StandardsCE, cUL, EN, UL
Product Range69 Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Approvals / Standards
CE, cUL, EN, UL
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Product Range
69 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139933
