Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCD18-S-10=110Copy
Order Code1293051
Product RangeMCD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCD18-S-10=110Copy
Order Code1293051
Product RangeMCD Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage110VDC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC132A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom110V
Switching Power AC1-
Load Current Resistive-
Switching Current AC318A
Product RangeMCD Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
110VDC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
110V
Load Current Resistive
-
Product Range
MCD Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
1NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
