Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMU25A16Copy
Order Code9940006
Product RangeMU
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMU25A16Copy
Order Code9940006
Product RangeMU
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating1.8W
No. of PhasesThree Phase
No. of Poles5 Pole
Current Rating16A
Supply Voltage Min220VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP55
Product RangeMU
Alternatives for MU25A16
1 Product Found
Product Overview
A 3 pole motor starter providing overload and short circuit protection. It conforms to IEC947-4, IEC947-4-1 and VDE0660. UL and CSA approved.
- Short circuit protection with fuse rating of 50gl @415VAc
- Current trip adjustment, ambient temperature compensation and test facility
- Fingertouch protection
- Lockable in the OFF position
- DIN rail mounting
- Bus-bars allow 1 auxiliary contact to be placed between each MU starter
- Switching frequency: 40 ops per hour
- Operating time: 9ms
- Ratings: 690Vac @ 80A (bus bar); 2A @ 415V (aux contact)
- Aux contact width: 9mm
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
16A
Supply Voltage Max
690VAC
Product Range
MU
Power Rating
1.8W
No. of Poles
5 Pole
Supply Voltage Min
220VAC
IP / NEMA Rating
IP55
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
