Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMV40Copy
Order Code9922598
Technical Datasheet
Contact Current Max16A
Contact Voltage DC Nom24VDC
Contact Voltage AC Nom250VAC
Operating Force Max60gf
Technical Specifications
Contact Current Max
16A
Contact Voltage AC Nom
250VAC
Contact Voltage DC Nom
24VDC
Operating Force Max
60gf
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
