Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3040
Order Code9940898
Product RangeIsolators 69 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,507.230 |
| 5+ | NT$1,406.550 |
| 10+ | NT$1,355.390 |
| 20+ | NT$1,290.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,507.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3040
Order Code9940898
Product RangeIsolators 69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max40A
IP / NEMA RatingIP65
Switch Disconnector Mounting TypeSide Mount
Approvals / StandardsCE, cUL, EN, UL
Product RangeIsolators 69 Series
Product Overview
The 69 series 3/4-pole Enclosed Isolator with built-in earth/neutral terminals and side-mounted auxiliary contacts. Red/yellow moulded lid interlocked in o position and pad-lockable in off position (up to 3 locks).
- 4 Conduit entries top and bottom and rear entry knockouts
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
40A
Switch Disconnector Mounting Type
Side Mount
Product Range
Isolators 69 Series
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Approvals / Standards
CE, cUL, EN, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46