Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4C
Order Code9939237
Product RangeHY Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4C
Order Code9939237
Product RangeHY Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins-
Current Rating12A
Voltage Rating300V
Product RangeHY Series
Alternatives for SRN4C
1 Product Found
Product Overview
The SRN4C is a 12A 300V 35mm Din-rail/panel mount Socket made of nylon 6/6 glass fibre reinforced (PA66-GF) for use with miniature and sub-miniature plug-in power relays.
- IP20 Protection
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
-
Voltage Rating
300V
Socket Terminals
Screw
Current Rating
12A
Product Range
HY Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802