Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AB20REL.HF+
Order Code3515739
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,817.760 |
| 10+ | NT$6,622.260 |
| 25+ | NT$6,389.450 |
| 50+ | NT$5,754.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,817.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AB20REL.HF+
Order Code3515739
Technical Datasheet
No. of Inputs10Inputs
No. of Outputs10Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
IS.AB20REL.HF+ is a PLC Arduino ARDBOX 20 I/Os HF plus relay.
- 10 inputs (5 to 24Vdc), analogue (0-10VDC) and digital (5 to 24VDC)
- 10 outputs, (8x) relay 220VAC and (2x) analogue output
- Micro USB, RS485 (half-full duplex), I2C, SPI, MODBUS, RTU
- Arduino Leonardo original board (ATmega32u4) SBC
- Maximum consumption current of 1.5A, power supply voltage (Vdc) range of 12-24VDC
- Instant connection and programming
- Expandable, flexible and dynamic
- PLC can be programmed using the Arduino IDE platform
- Operating ambient temperature range from 0 to 60°C
- Size is 100 x 45 x 115mm
Technical Specifications
No. of Inputs
10Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
10Outputs
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35