Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED21471S65FXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4695798
Also Known As1ED21471S65F, SP005826773
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.020 |
| 10+ | NT$34.890 |
| 50+ | NT$33.000 |
| 100+ | NT$31.110 |
| 250+ | NT$29.300 |
| 500+ | NT$28.200 |
| 1000+ | NT$27.970 |
| 2500+ | NT$25.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED21471S65FXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4695798
Also Known As1ED21471S65F, SP005826773
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current4A
Sink Current-4A
Supply Voltage Min9.2V
Supply Voltage Max22V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay55ns
Output Delay55ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1ED21471S65FXUMA1 is a 1ED21x7x family 650V high-side gate driver with overcurrent protection (OCP), multi-function RCIN/Fault/Enable (RFE) and integrated bootstrap diode (BSD). The over-current protection and under-voltage lockout circuit detects over-current / under-voltage in the driven power transistor and terminates the gate drive voltage. An open-drain FAULT signal is provided to indicate that an over-current shutdown has occurred. Potential applications include motor drives, general purpose inverters, Forklift, and light electric vehicles.
- Infineon thin-film-SOI-technology
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Negative VS transient immunity of 100V
- Detection of overcurrent and under voltage supply
- Multi-function RCIN/fault/enable (RFE) with programmable fault clear time
- High-side floating well supply offset voltage is 650V max at TA =25°C
- VCC quiescent supply current is 400µA max at (VCC– COM) = (VB – VS) = 15V and TA = 25°C
- IGBT / SiC MOSFET target transistor
- PG-DSO-8 package
- Ambient temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
9.2V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
-4A
Supply Voltage Max
22V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
