Print Page
2ED3147MC12LXUMA1
Gate Driver, EiceDRIVER, 2 Channels, Isolated, High Side, IGBT, Si MOSFET, SiC MOSFET, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED3147MC12LXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape4824195
Cut Tape4824195RL
Your Part Number
1,365 In Stock
Need more?
1,365 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$81.210 |
| 10+ | NT$55.600 |
| 50+ | NT$52.880 |
| 100+ | NT$50.160 |
| 250+ | NT$47.280 |
| 500+ | NT$45.680 |
| 1000+ | NT$42.160 |
| 2500+ | NT$41.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$81.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED3147MC12LXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape4824195
Cut Tape4824195RL
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, Si MOSFET, SiC MOSFET
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current6A
Sink Current6.5A
Supply Voltage Min3V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay39ns
Output Delay39ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
39ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, Si MOSFET, SiC MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
16.5V
Operating Temperature Max
150°C
Output Delay
39ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
