Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDL6014ACG2DXTMA1Copy
Order Code5083894
Product RangeEiceDRIVER Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$42.750 |
| 10+ | NT$29.580 |
| 50+ | NT$27.370 |
| 100+ | NT$26.010 |
| 250+ | NT$24.670 |
| 500+ | NT$23.740 |
| 1000+ | NT$23.170 |
| 2500+ | NT$22.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$42.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL6014ACG2DXTMA1Copy
Order Code5083894
Product RangeEiceDRIVER Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeMOSFET
No. of Pins11Pins
IC Case / PackageWQFN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current4A
Sink Current6A
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product RangeEiceDRIVER Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
11Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
EiceDRIVER Series
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
WQFN-EP
Input Type
Logic
Sink Current
6A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
