Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDL900G3XTMA1Copy
Order Code5083895
Product RangeEiceDRIVER Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$67.000 |
| 10+ | NT$50.340 |
| 50+ | NT$47.300 |
| 100+ | NT$45.250 |
| 250+ | NT$43.260 |
| 500+ | NT$41.820 |
| 1000+ | NT$40.520 |
| 2500+ | NT$38.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$67.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL900G3XTMA1Copy
Order Code5083895
Product RangeEiceDRIVER Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeSi MOSFET
No. of Pins16Pins
IC Case / PackageTSNP
IC MountingSurface Mount
Input TypeLogic, PWM
Source Current4A
Sink Current6A
Supply Voltage Min4V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay33ns
Output Delay32ns
Product RangeEiceDRIVER Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
33ns
Product Range
EiceDRIVER Series
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
Si MOSFET
IC Case / Package
TSNP
Input Type
Logic, PWM
Sink Current
6A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
32ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
