Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAMM12S18LB1ZXKMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code4919121
Product RangeCIPOS Prime Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,823.330 |
| 5+ | NT$1,615.100 |
| 10+ | NT$1,406.860 |
| 50+ | NT$1,344.940 |
| 100+ | NT$1,283.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,823.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAMM12S18LB1ZXKMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code4919121
Product RangeCIPOS Prime Series
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeSix N Channel
Continuous Drain Current Id85A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0264ohm
Transistor Case StyleDIP
No. of Pins32Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation312W
Operating Temperature Max175°C
Product RangeCIPOS Prime Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
85A
Drain Source On State Resistance
0.0264ohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
DIP
Rds(on) Test Voltage
18V
Power Dissipation
312W
Product Range
CIPOS Prime Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
