Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS12WN6E6329XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Cut Tape4824099
Cut Tape4824099RL
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$11.380 |
| 10+ | NT$8.670 |
| 100+ | NT$7.020 |
| 500+ | NT$6.670 |
| 1000+ | NT$5.980 |
| 5000+ | NT$5.780 |
| 10000+ | NT$5.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$56.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12WN6E6329XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Cut Tape4824099
Cut Tape4824099RL
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min50MHz
Frequency Response RF Min50MHz
Frequency Max9GHz
RF IC Case StyleTSNP
Frequency Response RF Max9GHz
Supply Voltage Min1.65V
IC Case / PackageTSNP
No. of Pins6Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.15dB
Third Order Intercept Point IIP3 Typ70dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Min
50MHz
RF IC Case Style
TSNP
Supply Voltage Min
1.65V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.15dB
Product Range
-
Frequency Min
50MHz
Frequency Max
9GHz
Frequency Response RF Max
9GHz
IC Case / Package
TSNP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
70dBm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
