Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$18.110 |
| 10+ | NT$16.540 |
| 100+ | NT$12.630 |
| 500+ | NT$10.790 |
| 1000+ | NT$9.560 |
Product Information
Product Overview
BGSA143ML10E6327XTSA1 is a low resistance antenna tuning switch. It is a versatile single-pole quad throw (SP4T) RF antenna tuning switch featuring open or short to ground reflective OFF ports, being optimized for tuning applications up to 6.0GHz. It includes 4 ultra-low Ron series ports and 4 individually switchable shunt switches to enable open reflective and short-reflective behaviour. As a result, any type of antenna tuning switching or tuner circuits can be realized. Unlike GaAs technology, the 0.1dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Typical applications include impedance tuning, antenna tuning, inductance tuning, tunable filters.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Ultra low RON resistance of 1.15ohm at each port in ON state
- Each switch chain directly controlled, RON reducible down to 0.3ohm
- Low COFF capacitance of 140fF at each port in OFF state
- High RF operating peak voltage handling of 42V in OFF state
- Low harmonic generation, MIPI RFFE control interface
- 4 USID addresses enabled by external condition at USID-Sel pin and SCLK/SDATA swap mode
- No RF parameter change within supply voltage range
- TSLP-10-2 package
- Junction temperature is 125°C maximum
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
SP4T
-
TSLP
10Pins
-
-
MSL 1 - Unlimited
6GHz
6GHz
TSLP
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate