Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSB028N06NN3GXUMA1
Order Code2443367
Product RangeOptiMOS 3 Series
Also Known AsBSB028N06NN3 G, SP000605956
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSB028N06NN3GXUMA1
Order Code2443367
Product RangeOptiMOS 3 Series
Also Known AsBSB028N06NN3 G, SP000605956
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id90A
Drain Source On State Resistance2800µohm
Transistor Case StyleWDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation78W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BSB028N06NN3 G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- Halogen-free, Green device
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Superior thermal resistance
- Dual sided cooling
- Low parasitic inductance
- Normal level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Compatible with DirectFET® package MN foot-print and outline
- MSL1 rated
Applications
Power Management, Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
WDSON
Rds(on) Test Voltage
10V
Power Dissipation
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
2Pins
Product Range
OptiMOS 3 Series
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003