Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS70102EPADAUGHBRDTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4588892
Also Known AsSP001782686
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,911.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,911.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70102EPADAUGHBRDTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4588892
Also Known AsSP001782686
Technical Datasheet
Accessory TypeDaughter Board with Switch
For Use WithInfineon PROFET+2 12V Motherboards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTS70102EPADAUGHBRDTOBO1 is a SMART7 PROFET+2 12V BTS7010-2EPA daughter board. This daughterboard comes with 1 high-side switch of BTS7010-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for body applications, lighting and power distribution applications.
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Protection: current tripping, over-temperature, overvoltage, load
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization / shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Smaller package size for area savings and very low output leakage current (≤ 0.5μA up to 85°C)
Technical Specifications
Accessory Type
Daughter Board with Switch
Product Range
-
For Use With
Infineon PROFET+2 12V Motherboards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
