Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY15B102QSN-108SXICopy
Manufacturer Standard Lead Time28 weeks
Order Code5070486
Product RangeEXCELON Ultra Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$671.970 |
| 10+ | NT$630.290 |
| 25+ | NT$607.560 |
| 50+ | NT$584.750 |
| 100+ | NT$565.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$671.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B102QSN-108SXICopy
Manufacturer Standard Lead Time28 weeks
Order Code5070486
Product RangeEXCELON Ultra Series
Technical Datasheet
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesQSPI
Clock Frequency Max108MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEXCELON Ultra Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Mbit
Interfaces
QSPI
Supply Voltage Min
1.8V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
256K x 8bit
Clock Frequency Max
108MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
EXCELON Ultra Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
