Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2305SXI-1T
Order Code2840660
Also Known AsCY2305SXI-1T, SP005644211
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$115.500 |
| 10+ | NT$87.710 |
| 25+ | NT$80.840 |
| 50+ | NT$76.920 |
| 100+ | NT$72.990 |
| 250+ | NT$72.380 |
| 500+ | NT$71.760 |
| 1000+ | NT$71.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$115.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2305SXI-1T
Order Code2840660
Also Known AsCY2305SXI-1T, SP005644211
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
Clock IC Case StyleSOIC
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
133.33MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CY2305SXI-1T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454