Product Information
Product Overview
CY3218-CAPEXP2 is a CapSense express evaluation kit is used to evaluate the CY8C201A0-LDX2I CapSense express slider capacitive controllers which support 4 to 10 capacitive sensing CapSense buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense Express evaluation kit enables designers to replace mechanical sliders by implementing touch sensing designs in minutes with the newest CapSense Touch Sensing Family with Cypress PSoC Express visual embedded system design tool and CapSense Express configuration tool, designers configure, monitor and tune up to 10 I/Os for sliders, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface.
- Capacitive slider and button input
- I2C communication
- Interrupt outputs
- User defined inputs
- Wake on interrupt input
- Sleep control pin
- Non-volatile storage of custom settings
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision
Contents
CY3218-CAPEXP2 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA battery, 1 mm acrylic overlay, Quick start guide.
Technical Specifications
Capacitive Touch
No SVHC (27-Jun-2018)
Board, USB Retractable Cable, CY3218-CAPEXP2 CapSense Express Evaluation Board
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate