
Product Information
Product Overview
The CY8C29466-24PXI is a programmable system-on-chip Controller Device designed to replace multiple traditional microcontroller unit (MCU)-based system components with one. The 16 digital PSoC block provides 8 to 32-bit timers and counters, 8 and 16-bit pulse-width modulators (PWMs), cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules, up to four full-duplex universal asynchronous receiver transmitters (UARTs), multiple serial peripheral interface (SPI) and can connect to all general-purpose I/O (GPIO) pins.
- Powerful harvard architecture processor
- Low power at high speed
- Precision, programmable clocking
- Flexible on-chip memory - In-system serial programming, partial flash updates
- Flexible protection modes
- EEPROM emulation in flash
- Watchdog and sleep timers
- User-configurable low-voltage detection
- Integrated supervisory circuit
- On-chip precision voltage reference
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PSOC 1 Family CY8C29x66 Series Microcontrollers
28Pins
24I/O's
12Channels
3V
-40°C
Through Hole
CY8C29x66
-
M8C
DIP
I2C, SPI, UART
14Bit
5.25V
85°C
PSoC 1
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
