| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CKIT-042Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 2311054 |
| Also Known As | SP005670427, CY8CKIT-042 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,453.440 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CKIT-042Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 2311054 |
| Also Known As | SP005670427, CY8CKIT-042 |
| Technical Datasheet |
Product Overview
CY8CKIT-042 is a PSoC 4 Pioneer kit designed as an easy to use and inexpensive development kit, showcasing the unique flexibility of the PSoC 4 architecture. The kit is based on the PSoC 4200 device family, delivering a programmable platform for a wide range of embedded applications. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed signal programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. Designed for flexibility, this kit offers footprint compatibility with several third party Arduino shields. This kit has a provision to populate an extra header to support Digilent Pmod peripheral modules. In addition, the board features a CapSense slider, an RGB LED, a push button switch, an integrated USB programmer, a program and debug header, and USB UART/I2C bridges. This kit supports either 5V or 3.3V as power supply voltages.
- PSoC 4 an ARM based PSoC
- PSoC 5LP programmer and debugger
- Power supply system
- Programming interfaces
- Arduino compatible headers
- Digilent Pmod compatible header
- PSoC 5LP GPIO header
- CapSense slider
- Pioneer board LEDs
- Push buttons (reset and user buttons)
Applications
Embedded Design & Development, Sensing & Instrumentation, Communications & Networking, Power Management, Signal Processing
Contents
PSoC 4 Pioneer board, Quick start guide, USB standard A to mini-B cable, Jumper wires.
Warnings
Proper ESD precautions are recommended to avoid performance degradation or loss of functionality. Also, this board should not be used near any medical equipment or RF devices.
Notes
In a domestic environment, this product may cause radio interference. In such cases, the user may be required to take adequate preventive measures.
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .194591 |
