CY8CMBR3108-LQXIT
Touch Screen Controller IC, 16 Buttons, 2 Sliders, Serial, CapSense Express, 1.71 V to 5.5 V, QFN-16

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CMBR3108-LQXITCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel2630772RL Cut Tape2630772 |
| Also Known As | SP005653357, CY8CMBR3108-LQXIT |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$86.700 | NT$86.70 |
| Total Price | NT$86.70 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$86.700 |
| 10+ | NT$59.700 |
| 50+ | NT$56.610 |
| 100+ | NT$53.510 |
| 250+ | NT$50.580 |
| 500+ | NT$49.380 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CMBR3108-LQXITCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel2630772RL Cut Tape2630772 |
| Also Known As | SP005653357, CY8CMBR3108-LQXIT |
| Technical Datasheet | |
| IC Interface Type | I2C |
| Resolution | - |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | QFN |
| No. of Pins | 16Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CY8CMBR3108-LQXIT is a CapSense® Express™ controller that is enable advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. It is ideal for implementing capacitive buttons, and proximity sensing solutions with minimal development-cycle times. The CY8CMBR3xxx family features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. Advanced features, such as LED brightness control, proximity sensing, and system diagnostics, save development time. This controller enables robust liquid-tolerant designs by eliminating false touches due to mist, water droplets, or streaming water.
- Register-configurable CapSense Express controller (SmartSense auto-tuning)
- Up to 8 total capacitive sensing inputs and up to 8 CapSense buttons
- Up to 2 proximity sensors and up to 4 + active low (HI) GPOs
- Advanced user interface features (Liquid tolerance, User-configurable LED brightness)
- 1 shield and I2C / GPO communication interface
- System diagnostics to detect improper value of the modulating capacitor (CMOD, sensor shorts)
- EZ-Click™ customizer tool (simple GUI for device configuration)
- Low-power 1.71V to 5.5V operation
- 16-pin QFN package
- Industrial operating temperature range from -40 to 85°C
Technical Specifications
| IC Interface Type | I2C |
|---|---|
| Supply Voltage Min | 1.71V |
| Controller IC Case Style | QFN |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
