Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBT-333047-02Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape4824102RL
Cut Tape4824102
Your Part Number
418 In Stock
Need more?
418 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$265.470 |
| 50+ | NT$255.290 |
| 100+ | NT$245.100 |
| 250+ | NT$232.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
NT$2,654.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-333047-02Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape4824102RL
Cut Tape4824102
Technical Datasheet
Product Overview
CYBT-333047-02 is a fully integrated Bluetooth® Smart Ready wireless (EZ-BT™ WICED®) module. The CYBT-3330xx-02 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20706 silicon device. The CYBT-3330xx-02 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-3330xx-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0 × 13.5 × 1.95mm package. The CYBT-3330xx-02 includes 512 KB of onboard serial flash memory and is designed for standalone operation. The CYBT-3330xx-02 uses an integrated power amplifier to achieve Class I or Class II output power capability.
- Supports an external antenna via a u-FL connector
- Arm®Cortex®-M3 32-bit processor and up to 11 GPIOs
- ADC for audio (12 bits) and DC measurement (10 bits)
- Serial communications interface compatible w/ I2C server, SPI support for both host and server modes
- HCI interface through UART and PCM/I2S Audio interface, two-wire Global Coexistence Interface (GCI)
- Integrated peripherals such as PWM, ADC
- Programmable output power control
- Supports extended synchronous connections (eSCO) for enhanced voice quality
- WICED® STUDIO provides an easy-to-use IDE to configure, develop, and program a Bluetooth application
- Temperature range from -30°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
