Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBT-343026-01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2907881RL
Cut Tape2907881
Product RangeEZ-BT WICED Series
Also Known AsSP005673467, CYBT-343026-01
Your Part Number
215 In Stock
Need more?
215 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$293.120 | NT$293.12 |
| Total Price | NT$293.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$293.120 |
| 5+ | NT$267.120 |
| 10+ | NT$241.120 |
| 50+ | NT$231.830 |
| 100+ | NT$222.540 |
| 250+ | NT$209.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-343026-01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2907881RL
Cut Tape2907881
Product RangeEZ-BT WICED Series
Also Known AsSP005673467, CYBT-343026-01
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-89.5 dBm
Supply Voltage Range2.3 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product RangeEZ-BT WICED Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EZ-BT™ WICED® fully integrated Bluetooth® smart ready wireless module. It includes an on-board crystal oscillator, passive components, flash memory (512KB) and the Cypress CYW20706 silicon device. The WICED® studio provides an easy to use integrated design environment (IDE) to configure, develop and program a Bluetooth application.
- Cortex-M3 32bit processor
- Supports ADC and PWM, UART, I2C, SPI communication and a PCM/I2S audio interface
- HCI interface through UART
- Two-wire Global Coexistence Interface (GCI), integrated peripherals such as PWM, ADC
- Programmable output power control
- Supports extended synchronous connections (eSCO) and Bluetooth wideband speech support
- Dual mode operation eliminates the need for multiple modules
- Cost optimized for applications without space constraints
- Non-volatile memory for self-sufficient operation and over the air updates
- Bluetooth SIG listed with QDID and declaration ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Interfaces
I2C, SPI, UART
Supply Voltage Range
2.3 V to 3.6 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Receiver Sensitivity Rx
-89.5 dBm
Operating Temperature Range
-30 °C to 85 °C
Product Range
EZ-BT WICED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
