Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$233.800 |
| 50+ | NT$225.950 |
| 100+ | NT$218.100 |
| 250+ | NT$205.020 |
Product Information
Product Overview
CYBT-343151-02 is a fully integrated Bluetooth Smart Ready wireless module. The CYBT-343151-02 includes an on-board crystal oscillator, passive components, flash memory, and the Cypress CYW20706 silicon device. The CYBT-343151-02 provides extended industrial temperature operation (XT). The CYBT-343151-02 supports peripheral functions(ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-343151-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0 × 15.5 × 1.95 mm package.
- Bluetooth 5.0 Qualified Smart Ready module
- Certified to FCC, ISED, MIC, and CE regulations
- Castellated solder pad connections for ease-of-use
- 512-KB on-module serial flash memory
- Up to 11 GPIOs
- Temperature range from -30 °C to +85 °C
- Arm® Cortex®-M3 32-bit processor
- Enhanced data rate (EDR) at 8dBm
- Low power mode support
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 5.0 + EDR
-89.5 dBm
-30 °C to 85 °C
No SVHC (25-Jun-2025)
Class 1, Class 2
2.3 V to 3.6 V
EZ-BT WICED Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate