
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,701.680 |
Product Information
Product Overview
CYW954907AEVAL1F is an evaluation kit that enables to evaluate and develop single-chip Wi-Fi applications using the CYW54907 device. The kit uses a module based on CYW54907 device. CYW54907 is a single-chip 802.11ac dual-band (2.4GHz and 5GHz) Wi-Fi SoC that features 320MHz Arm® Cortex®-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C that in totality offers a very small-footprint IoT solution. This kit helps evaluate device functionality and develop applications quickly for faster time to market. Arduino compatibility allows to plug in off-the-shelf shields to expand hardware functionality for quick prototyping.
- CYW54907 based module
- On-board PCB antenna with an option to connect external antenna
- Arduino compatible headers for hardware expansion
- Custom header to bring out additional GPIOs (WICED™ header)
- User switches and LEDs
- On-board programmer and debugger using USB interface and USB-UART bridge
- RJ45 connector for Ethernet
- 5V to 12V input using USB connector or power jack
Contents
CYW954907AEVAL1F evaluation board, USB standard-A to Micro-B cable, Quick start guide.
Technical Specifications
Cypress
-
Cortex-R4
Evaluation board CYW954907AEVAL1F, USB Standard-A to Micro-B Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
ARM
CYW54907
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
