
6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$4,334.120 |
Product Information
Product Overview
CYW955913EVK-01 is an AIROC™ CYW55913 1x1 Wi-Fi 6E and Bluetooth® Low Energy 5.4 connected MCU evaluation kit. It enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC™ CYW55913, ultra-low-power, single-chip, connected MCU that support 1x1 Wi-Fi 6/6E, Bluetooth® LE 5.4, Matter, IP networking, with integrated PMU, targeted at IoT applications for standalone operation or to offload a host-processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and Networking Stacks, Bluetooth® LE 5.4 and supports a wide array of peripherals.
- CYW55913 M.2 carrier module with antenna connectors
- Expansion headers compatible with Arduino shields
- Supports 1.8V, 3.3V, and 5V operation of Arduino shields
- Reset button (black) and User button (white)
- Onboard USB Type-C connector (J6) for powering, programming, and debugging purposes
Contents
CYW55913 evaluation board (CYW9CPM2BASE1 + CYW955913SDCM2WLIPA), 30-pin FFC cable with M.2 adapter card, USB Type-C to Type-C cable, Six jumper wires (each 5" length), Two Laird triband PCB antenna, Quick start guide.
Technical Specifications
Evaluation Kit
CYW55913
Bluetooth and WiFi
-
Infineon
Connected Microcontroller
Evaluation Board CYW55913
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
