Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD1314ELTOBO1Copy
Order Code4824205
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$5,880.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,880.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD1314ELTOBO1Copy
Order Code4824205
Technical Datasheet
Device TopologyLinear
No. of Outputs3Outputs
Output Current60mA
Output Voltage40V
Input Voltage Min5.5V
Input Voltage Max40V
Dimming Control TypePWM
Kit ContentsDemo Board TLD1314EL
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Linear
Output Current
60mA
Input Voltage Min
5.5V
Dimming Control Type
PWM
Product Range
-
No. of Outputs
3Outputs
Output Voltage
40V
Input Voltage Max
40V
Kit Contents
Demo Board TLD1314EL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
