Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM1IM06B50TOBO1
Order Code4836597
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,596.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,596.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM1IM06B50TOBO1
Order Code4836597
Technical Datasheet
Application Sub TypeIntelligent Power Module
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberIM06B50GC1
Kit ContentsEvaluation Board IM06B50GC1
Product Range-
SVHCTo Be Advised
Product Overview
EVALM1IM06B50TOBO1 is an evaluation board for CIPOS™ Mini IPM, features 600V IM06B50GC1 for motor drive applications. This evaluation board is a complete power stage, powered by IM06B50GC1 CIPOS™ Mini 600V 50A, equipped with MADK™ M1 20-pin interface connector to be used with the matching iMOTION™ MADK control boards. It is recommended to use in the systems based on 100- 230V AC mains voltage up to 5000W inverter board output power with active cooling. Suitable for industrial motor drives and controls and heating ventilation and air conditioning (HVAC) applications.
- Ready to use three-phase inverter
- Output power up to 5000W
- On-board EMI filter
- Pass EMI standards EN55032
- Input voltage 85 to 265V AC
- Maximum 20A input and output current, maximum 3000W motor power output, on-board EMI filter
- Current sensing operational amplifier (OPA) with single shunt
- Auxiliary power supply with 15V, 5V
- Overcurrent hardware protection & over temperature protection
- Sensing of DC-link voltage, thermistor output, PCB is 166 x 166mm, two layers with 2 oz. copper
Technical Specifications
Application Sub Type
Intelligent Power Module
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board IM06B50GC1
SVHC
To Be Advised
Silicon Manufacturer
Infineon
Silicon Core Number
IM06B50GC1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001