Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF2000R17T2P8BPSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4917032
Product RangeXHP 2 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37,096.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37,096.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2000R17T2P8BPSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4917032
Product RangeXHP 2 Series
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current2kA
Collector Emitter Saturation Voltage1.65V
Power Dissipation2200kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 8 [Trench Stop]
Transistor MountingPanel
Product RangeXHP 2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.65V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 8 [Trench Stop]
Product Range
XHP 2 Series
Continuous Collector Current
2kA
Power Dissipation
2200kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
