Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4QBPSA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919140
Product RangeEasyPIM Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,348.060 |
| 5+ | NT$1,248.930 |
| 10+ | NT$1,149.790 |
| 50+ | NT$1,020.050 |
| 100+ | NT$890.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,348.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4QBPSA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919140
Product RangeEasyPIM Series
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current28A
Collector Emitter Saturation Voltage1.85V
Power Dissipation130W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT Termination-
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
-
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM Series
Continuous Collector Current
28A
Power Dissipation
130W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
