Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDT08S60CCopy
Order Code1471722
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Forward Voltage Max1.7V
Forward Surge Current59A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Diode Configuration
Single
Average Forward Current
8A
Forward Surge Current
59A
Diode Case Style
TO-220
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.7V
Operating Temperature Max
175°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
