Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IGI60L5050B1MXUMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Cut Tape4835787 Cut Tape4835787RL |
| Your Part Number | |
| Technical Datasheet |
2,968 In Stock
Need more?
2,968 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$112.960 |
| 10+ | NT$85.660 |
| 25+ | NT$78.830 |
| 50+ | NT$75.080 |
| 100+ | NT$71.330 |
| 250+ | NT$68.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$112.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IGI60L5050B1MXUMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Cut Tape4835787 Cut Tape4835787RL |
| Technical Datasheet | |
| Input Voltage Min | - |
| Input Voltage Max | - |
| Output Current | - |
| Output Voltage Min | - |
| Output Voltage Max | 600V |
| DC / DC Converter IC Case | TFLGA-EP |
| No. of Pins | 27Pins |
| Switching Frequency Max | - |
| Product Range | - |
| IC Generic Number | IGI60L5050B1M |
| SVHC | To Be Advised |
Technical Specifications
| Input Voltage Min | - |
|---|---|
| Output Current | - |
| Output Voltage Max | 600V |
| No. of Pins | 27Pins |
| Product Range | - |
| SVHC | To Be Advised |
| Input Voltage Max | - |
|---|---|
| Output Voltage Min | - |
| DC / DC Converter IC Case | TFLGA-EP |
| Switching Frequency Max | - |
| IC Generic Number | IGI60L5050B1M |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
