Print Page
IGKA23S101SXTSA1
Gallium Nitride (GaN) Transistor, 100 V, 2.2 A, 0.23 ohm, 0.03 nC, UFWLB, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGKA23S101SXTSA1Copy
Order Code5134025
Product RangeCoolGaN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$66.800 |
| 10+ | NT$32.660 |
| 100+ | NT$29.120 |
| 500+ | NT$23.240 |
| 1000+ | NT$22.530 |
| 5000+ | NT$21.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$66.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGKA23S101SXTSA1Copy
Order Code5134025
Product RangeCoolGaN Series
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.23ohm
Typical Gate Charge0.03nC
Transistor Case StyleUFWLB
Transistor MountingSurface Mount
No. of Pins4Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.23ohm
Transistor Case Style
UFWLB
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
2.2A
Typical Gate Charge
0.03nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
