Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIJCQ120RM23J1XTMA1Copy
Order Code5130108
Product RangeCoolSiC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,829.960 |
| 5+ | NT$2,555.750 |
| 10+ | NT$2,275.160 |
| 50+ | NT$2,190.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$2,829.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIJCQ120RM23J1XTMA1Copy
Order Code5130108
Product RangeCoolSiC Series
Technical Datasheet
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-
Transistor Case StyleHDSOP
No. of Pins22 Pin
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeCoolSiC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gate Source Breakdown Voltage Max
-
Gate Source Cutoff Voltage Max
-
No. of Pins
22 Pin
Channel Type
N Channel
Product Range
CoolSiC Series
SVHC
No SVHC (04-Feb-2026)
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
HDSOP
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
