Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IM68D121JV01XTMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4748553RL Cut Tape4748553 |
| Also Known As | SP006155376,IM68D121JV01 |
| Your Part Number | |
| Technical Datasheet |
7,222 In Stock
Need more?
7,222 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$50.390 | NT$50.39 |
| Total Price | NT$50.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$50.390 |
| 10+ | NT$36.490 |
| 50+ | NT$33.900 |
| 100+ | NT$31.600 |
| 250+ | NT$28.920 |
| 500+ | NT$28.560 |
| 1000+ | NT$27.530 |
| 2500+ | NT$26.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IM68D121JV01XTMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4748553RL Cut Tape4748553 |
| Also Known As | SP006155376,IM68D121JV01 |
| Technical Datasheet | |
| Audio Control Type | MEMS Microphone |
| Supply Voltage Range | 1.6V to 3.465V |
| Control Interface | PDM |
| Audio IC Case Style | TLGA |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Audio Control Type | MEMS Microphone |
|---|---|
| Control Interface | PDM |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Supply Voltage Range | 1.6V to 3.465V |
|---|---|
| Audio IC Case Style | TLGA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
