
Product Information
Product Overview
The IPS6041GPBF is a 5-terminal high-side Intelligent Power Switch features short-circuit, over-temperature, ESD protection, inductive load capability and diagnostic feedback. The output current is limited to the ILIM value and the current limitation is activated until the thermal protection acts. The over-temperature protection turns OFF the device if the junction temperature exceeds the T-shutdown value. It will automatically restart after the junction has cooled to 7°C below the T-shutdown value. The reverse battery protection turns ON the MOSFET. A diagnostic pin provides different voltage levels for each fault condition. The double level shifter circuitry will allow large offsets between the logic and load ground.
- Reverse battery protection
- Full diagnostic capability
- Active clamp
- Open load detection in ON and OFF state
- Ground loss protection
- Logic ground isolated from power ground
- ESD protection
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
High Side
5.5V
0.11ohm
8Pins
-
-40°C
-
MSL 2 - 1 year
-
1Channels
7A
SOIC
Yes
1Outputs
150°C
-
No SVHC (17-Dec-2015)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
